
ATV321CR-073DBL | |
|---|---|
DigiKey Part Number | 13-ATV321CR-073DBLTR-ND - Tape & Reel (TR) 13-ATV321CR-073DBLCT-ND - Cut Tape (CT) 13-ATV321CR-073DBLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV321CR-073DBL |
Description | RESISTOR CHIP |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 2.5 GHz 50 Ohms 40mW 0404 (1010 Metric), Concave |
Datasheet | Datasheet |
Category | Attenuation Value 3dB |
Manufacturer YAGEO | Frequency Range 0 Hz ~ 2.5 GHz |
Series | Power (Watts) 40mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Obsolete | Package / Case 0404 (1010 Metric), Concave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-24AT3AR3X | Panasonic Industry | 76,327 | P11105CT-ND | £0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03830 | £383.00 |
| 20,000 | £0.03672 | £734.40 |
| 30,000 | £0.03583 | £1,074.90 |
| 50,000 | £0.03476 | £1,738.00 |
| 70,000 | £0.03408 | £2,385.60 |
| 100,000 | £0.03338 | £3,338.00 |
| Unit Price without VAT: | £0.03830 |
|---|---|
| Unit Price with VAT: | £0.04596 |

