
AT0603FRE073K9L | |
|---|---|
DigiKey Part Number | 13-AT0603FRE073K9LTR-ND - Tape & Reel (TR) 13-AT0603FRE073K9LCT-ND - Cut Tape (CT) 13-AT0603FRE073K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603FRE073K9L |
Description | RES 3.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 25 | £0.02200 | £0.55 |
| 50 | £0.02140 | £1.07 |
| 100 | £0.02060 | £2.06 |
| 250 | £0.01908 | £4.77 |
| 500 | £0.01762 | £8.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02060 | £103.00 |
| 10,000 | £0.01831 | £183.10 |
| 15,000 | £0.01564 | £234.60 |
| 25,000 | £0.01297 | £324.25 |
| 35,000 | £0.01294 | £452.90 |
| 50,000 | £0.01291 | £645.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

