
AT0603DRE0715KL | |
|---|---|
DigiKey Part Number | 13-AT0603DRE0715KLTR-ND - Tape & Reel (TR) 13-AT0603DRE0715KLCT-ND - Cut Tape (CT) 13-AT0603DRE0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603DRE0715KL |
Description | RES SMD 15K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603DRE0715KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03400 | £0.34 |
| 25 | £0.03160 | £0.79 |
| 50 | £0.02960 | £1.48 |
| 100 | £0.02790 | £2.79 |
| 250 | £0.02588 | £6.47 |
| 500 | £0.02448 | £12.24 |
| 1,000 | £0.02317 | £23.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01961 | £98.05 |
| 10,000 | £0.01872 | £187.20 |
| 15,000 | £0.01825 | £273.75 |
| 25,000 | £0.01770 | £442.50 |
| 35,000 | £0.01736 | £607.60 |
| 50,000 | £0.01703 | £851.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

