
AT0603BRE071K8L | |
|---|---|
DigiKey Part Number | 13-AT0603BRE071K8LTR-ND - Tape & Reel (TR) 13-AT0603BRE071K8LCT-ND - Cut Tape (CT) 13-AT0603BRE071K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRE071K8L |
Description | RES 1.8K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRE071K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10500 | £1.05 |
| 25 | £0.09680 | £2.42 |
| 50 | £0.09140 | £4.57 |
| 100 | £0.08640 | £8.64 |
| 250 | £0.08024 | £20.06 |
| 500 | £0.07602 | £38.01 |
| 1,000 | £0.07217 | £72.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06159 | £307.95 |
| 10,000 | £0.05905 | £590.50 |
| 15,000 | £0.05771 | £865.65 |
| 25,000 | £0.05615 | £1,403.75 |
| 35,000 | £0.05521 | £1,932.35 |
| 50,000 | £0.05427 | £2,713.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

