6.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603BRD076K8L

DigiKey Part Number
13-AT0603BRD076K8LTR-ND - Tape & Reel (TR)
13-AT0603BRD076K8LCT-ND - Cut Tape (CT)
13-AT0603BRD076K8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0603BRD076K8L
Description
RES 6.8K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603BRD076K8L Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.10900£1.09
25£0.10160£2.54
50£0.09580£4.79
100£0.09040£9.04
250£0.08400£21.00
500£0.07960£39.80
1,000£0.07558£75.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.06451£322.55
10,000£0.06187£618.70
15,000£0.06047£907.05
25,000£0.05885£1,471.25
35,000£0.05786£2,025.10
50,000£0.05688£2,844.00
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600