
AT0603BRD0745R3L | |
|---|---|
DigiKey Part Number | 13-AT0603BRD0745R3LTR-ND - Tape & Reel (TR) 13-AT0603BRD0745R3LCT-ND - Cut Tape (CT) 13-AT0603BRD0745R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0745R3L |
Description | RES SMD 45.3 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 45.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0745R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10900 | £1.09 |
| 25 | £0.10160 | £2.54 |
| 50 | £0.09580 | £4.79 |
| 100 | £0.09040 | £9.04 |
| 250 | £0.08400 | £21.00 |
| 500 | £0.07960 | £39.80 |
| 1,000 | £0.07558 | £75.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06451 | £322.55 |
| 10,000 | £0.06187 | £618.70 |
| 15,000 | £0.06047 | £907.05 |
| 25,000 | £0.05885 | £1,471.25 |
| 35,000 | £0.05786 | £2,025.10 |
| 50,000 | £0.05688 | £2,844.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

