
AT0402DRE0775RL | |
|---|---|
DigiKey Part Number | 13-AT0402DRE0775RLTR-ND - Tape & Reel (TR) 13-AT0402DRE0775RLCT-ND - Cut Tape (CT) 13-AT0402DRE0775RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402DRE0775RL |
Description | RES SMD 75 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402DRE0775RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04900 | £0.49 |
| 25 | £0.04520 | £1.13 |
| 50 | £0.04280 | £2.14 |
| 100 | £0.04040 | £4.04 |
| 250 | £0.03748 | £9.37 |
| 500 | £0.03546 | £17.73 |
| 1,000 | £0.03360 | £33.60 |
| 5,000 | £0.02992 | £149.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02725 | £272.50 |
| 20,000 | £0.02614 | £522.80 |
| 30,000 | £0.02555 | £766.50 |
| 50,000 | £0.02487 | £1,243.50 |
| 70,000 | £0.02445 | £1,711.50 |
| 100,000 | £0.02404 | £2,404.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

