
AT0402BRE071KL | |
|---|---|
DigiKey Part Number | 13-AT0402BRE071KLTR-ND - Tape & Reel (TR) 13-AT0402BRE071KLCT-ND - Cut Tape (CT) 13-AT0402BRE071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRE071KL |
Description | RES 1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRE071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.11800 | £1.18 |
| 25 | £0.10960 | £2.74 |
| 50 | £0.10380 | £5.19 |
| 100 | £0.09800 | £9.80 |
| 250 | £0.09108 | £22.77 |
| 500 | £0.08632 | £43.16 |
| 1,000 | £0.08199 | £81.99 |
| 5,000 | £0.07354 | £367.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06719 | £671.90 |
| 20,000 | £0.06468 | £1,293.60 |
| 30,000 | £0.06335 | £1,900.50 |
| 50,000 | £0.06182 | £3,091.00 |
| 70,000 | £0.06089 | £4,262.30 |
| 100,000 | £0.06013 | £6,013.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

