64.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402BRD0764K9L

DigiKey Part Number
13-AT0402BRD0764K9LTR-ND - Tape & Reel (TR)
13-AT0402BRD0764K9LCT-ND - Cut Tape (CT)
13-AT0402BRD0764K9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402BRD0764K9L
Description
RES SMD 64.9KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
64.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402BRD0764K9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,510
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.15000£0.15
10£0.12300£1.23
25£0.11440£2.86
50£0.10800£5.40
100£0.10200£10.20
250£0.09476£23.69
500£0.08980£44.90
1,000£0.08531£85.31
5,000£0.07654£382.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.06994£699.40
20,000£0.06734£1,346.80
30,000£0.06596£1,978.80
50,000£0.06438£3,219.00
70,000£0.06341£4,438.70
100,000£0.06271£6,271.00
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000