
AT0402BRD0733K2L | |
|---|---|
DigiKey Part Number | 13-AT0402BRD0733K2LTR-ND - Tape & Reel (TR) 13-AT0402BRD0733K2LCT-ND - Cut Tape (CT) 13-AT0402BRD0733K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD0733K2L |
Description | RES SMD 33.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD0733K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.12300 | £1.23 |
| 25 | £0.11440 | £2.86 |
| 50 | £0.10800 | £5.40 |
| 100 | £0.10200 | £10.20 |
| 250 | £0.09476 | £23.69 |
| 500 | £0.08980 | £44.90 |
| 1,000 | £0.08531 | £85.31 |
| 5,000 | £0.07654 | £382.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06994 | £699.40 |
| 20,000 | £0.06734 | £1,346.80 |
| 30,000 | £0.06596 | £1,978.80 |
| 50,000 | £0.06438 | £3,219.00 |
| 70,000 | £0.06341 | £4,438.70 |
| 100,000 | £0.06271 | £6,271.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

