698 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0603FR-07698RL

DigiKey Part Number
13-AR0603FR-07698RLTR-ND - Tape & Reel (TR)
13-AR0603FR-07698RLCT-ND - Cut Tape (CT)
13-AR0603FR-07698RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR0603FR-07698RL
Description
RES 698 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
698 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
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
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 4,932
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.13700£1.37
25£0.11160£2.79
50£0.09700£4.85
100£0.08540£8.54
250£0.07380£18.45
500£0.06710£33.55
1,000£0.06178£61.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05025£251.25
10,000£0.04790£479.00
15,000£0.04676£701.40
25,000£0.04552£1,138.00
35,000£0.04481£1,568.35
50,000£0.04414£2,207.00
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000