510 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0402JR-07510RL

DigiKey Part Number
13-AR0402JR-07510RLTR-ND - Tape & Reel (TR)
13-AR0402JR-07510RLCT-ND - Cut Tape (CT)
13-AR0402JR-07510RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR0402JR-07510RL
Description
RES 510 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,975
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.10500£1.05
25£0.08400£2.10
50£0.07220£3.61
100£0.06300£6.30
250£0.05360£13.40
500£0.04824£24.12
1,000£0.04397£43.97
5,000£0.03713£185.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03316£331.60
20,000£0.03166£633.20
30,000£0.03093£927.90
50,000£0.03014£1,507.00
70,000£0.02969£2,078.30
100,000£0.02926£2,926.00
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000