
AQ0603ARNPO9BNR70 | |
|---|---|
DigiKey Part Number | 13-AQ0603ARNPO9BNR70TR-ND - Tape & Reel (TR) 13-AQ0603ARNPO9BNR70CT-ND - Cut Tape (CT) 13-AQ0603ARNPO9BNR70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0603ARNPO9BNR70 |
Description | CAP CER 0.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13600 | £1.36 |
| 50 | £0.09920 | £4.96 |
| 100 | £0.08800 | £8.80 |
| 500 | £0.06882 | £34.41 |
| 1,000 | £0.06292 | £62.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05150 | £206.00 |
| 8,000 | £0.04837 | £386.96 |
| 12,000 | £0.04680 | £561.60 |
| 20,000 | £0.04507 | £901.40 |
| 28,000 | £0.04405 | £1,233.40 |
| 40,000 | £0.04308 | £1,723.20 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

