Parametric Equivalent
Parametric Equivalent

AHA50AFB-1R3 | |
|---|---|
DigiKey Part Number | AHA50AFB-1R3-ND |
Manufacturer | |
Manufacturer Product Number | AHA50AFB-1R3 |
Description | RESISTOR CHASSIS MOUNT 1.3 OHM 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.3 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.969" L x 1.142" W (50.00mm x 29.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | £2.25722 | £568.82 |
| Unit Price without VAT: | £2.25722 |
|---|---|
| Unit Price with VAT: | £2.70866 |


