AHA25AFB-1R78 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £1.56763
Datasheet
1.78 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA25AFB-1R78

DigiKey Part Number
AHA25AFB-1R78-ND
Manufacturer
Manufacturer Product Number
AHA25AFB-1R78
Description
RESISTOR CHASSIS MOUNT 1.78 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.78 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.78 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.063" L x 1.063" W (27.00mm x 27.00mm)
Height - Seated (Max)
0.587" (14.90mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
400£1.56763£627.05
Unit Price without VAT:£1.56763
Unit Price with VAT:£1.88116