2.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF164-JR-072K7L

DigiKey Part Number
AF164-JR-072K7L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF164-JR-072K7L
Description
RES ARRAY 4 RES 2.7K OHM 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2.7k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01894£94.70
Manufacturers Standard Package
Unit Price without VAT:£0.01894
Unit Price with VAT:£0.02273