1k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF164-FR-071KL

DigiKey Part Number
13-AF164-FR-071KLTR-ND - Tape & Reel (TR)
13-AF164-FR-071KLCT-ND - Cut Tape (CT)
13-AF164-FR-071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF164-FR-071KL
Description
RES ARRAY 4 RES 1K OHM 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.12400£1.24
25£0.10080£2.52
50£0.08740£4.37
100£0.07690£7.69
250£0.06628£16.57
500£0.06020£30.10
1,000£0.05533£55.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04890£244.50
10,000£0.04521£452.10
15,000£0.04331£649.65
25,000£0.04117£1,029.25
35,000£0.03989£1,396.15
50,000£0.03865£1,932.50
60,000£0.03805£2,283.00
120,000£0.03699£4,438.80
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600