AF1210JR-071K6L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: £0.02742
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.02369
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.11000
Datasheet

Similar


YAGEO
In Stock: 6,717
Unit Price: £0.11000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.02835
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.02391
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.05380
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £0.22000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £0.09498
Datasheet
1.6 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1210JR-071K6L

DigiKey Part Number
AF1210JR-071K6L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1210JR-071K6L
Description
RES SMD 1.6K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1210JR-071K6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02665£133.25
Manufacturers Standard Package
Unit Price without VAT:£0.02665
Unit Price with VAT:£0.03198