
AF1206JR-07120RL | |
|---|---|
DigiKey Part Number | 13-AF1206JR-07120RLTR-ND - Tape & Reel (TR) 13-AF1206JR-07120RLCT-ND - Cut Tape (CT) 13-AF1206JR-07120RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206JR-07120RL |
Description | RES 120 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04600 | £0.46 |
| 25 | £0.03560 | £0.89 |
| 50 | £0.02960 | £1.48 |
| 100 | £0.02500 | £2.50 |
| 250 | £0.02032 | £5.08 |
| 500 | £0.01764 | £8.82 |
| 1,000 | £0.01553 | £15.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01147 | £57.35 |
| 10,000 | £0.01055 | £105.50 |
| 15,000 | £0.01011 | £151.65 |
| 25,000 | £0.00962 | £240.50 |
| 35,000 | £0.00934 | £326.90 |
| 50,000 | £0.00908 | £454.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

