
AF0603FR-07270RL | |
|---|---|
DigiKey Part Number | 13-AF0603FR-07270RLTR-ND - Tape & Reel (TR) 13-AF0603FR-07270RLCT-ND - Cut Tape (CT) 13-AF0603FR-07270RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-07270RL |
Description | RES 270 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03100 | £0.31 |
| 25 | £0.02320 | £0.58 |
| 50 | £0.01920 | £0.96 |
| 100 | £0.01590 | £1.59 |
| 250 | £0.01260 | £3.15 |
| 500 | £0.01074 | £5.37 |
| 1,000 | £0.00928 | £9.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00657 | £32.85 |
| 10,000 | £0.00594 | £59.40 |
| 15,000 | £0.00563 | £84.45 |
| 25,000 | £0.00530 | £132.50 |
| 35,000 | £0.00511 | £178.85 |
| 50,000 | £0.00493 | £246.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

