7.15 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0402FR-077K15L

DigiKey Part Number
13-AF0402FR-077K15LTR-ND - Tape & Reel (TR)
13-AF0402FR-077K15LCT-ND - Cut Tape (CT)
13-AF0402FR-077K15LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0402FR-077K15L
Description
RES SMD 7.15K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.15 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0402FR-077K15L Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
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
In-Stock: 2,902
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03100£0.31
25£0.02320£0.58
50£0.01920£0.96
100£0.01590£1.59
250£0.01260£3.15
500£0.01074£5.37
1,000£0.00928£9.28
5,000£0.00697£34.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00594£59.40
20,000£0.00544£108.80
30,000£0.00519£155.70
50,000£0.00493£246.50
70,000£0.00478£334.60
100,000£0.00463£463.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400