
AF0402FR-0719K1L | |
|---|---|
DigiKey Part Number | 13-AF0402FR-0719K1LTR-ND - Tape & Reel (TR) 13-AF0402FR-0719K1LCT-ND - Cut Tape (CT) 13-AF0402FR-0719K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-0719K1L |
Description | RES 19.1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 25 | £0.02320 | £0.58 |
| 50 | £0.01900 | £0.95 |
| 100 | £0.01570 | £1.57 |
| 250 | £0.01248 | £3.12 |
| 500 | £0.01064 | £5.32 |
| 1,000 | £0.00920 | £9.20 |
| 5,000 | £0.00690 | £34.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00588 | £58.80 |
| 20,000 | £0.00539 | £107.80 |
| 30,000 | £0.00515 | £154.50 |
| 50,000 | £0.00488 | £244.00 |
| 70,000 | £0.00473 | £331.10 |
| 100,000 | £0.00459 | £459.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

