
AF0201FR-075K1L | |
|---|---|
DigiKey Part Number | 13-AF0201FR-075K1LTR-ND - Tape & Reel (TR) 13-AF0201FR-075K1LCT-ND - Cut Tape (CT) 13-AF0201FR-075K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0201FR-075K1L |
Description | RES SMD 5.1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201FR-075K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05500 | £0.55 |
| 25 | £0.04320 | £1.08 |
| 50 | £0.03640 | £1.82 |
| 100 | £0.03080 | £3.08 |
| 250 | £0.02532 | £6.33 |
| 500 | £0.02218 | £11.09 |
| 1,000 | £0.01969 | £19.69 |
| 5,000 | £0.01572 | £78.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01374 | £137.40 |
| 20,000 | £0.01288 | £257.60 |
| 30,000 | £0.01246 | £373.80 |
| 50,000 | £0.01200 | £600.00 |
| 70,000 | £0.01174 | £821.80 |
| 100,000 | £0.01149 | £1,149.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

