AE0805BR-07200KL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: £0.10940
Datasheet
New at DigiKey
200 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE0805BR-07200KL

DigiKey Part Number
13-AE0805BR-07200KLTR-ND - Tape & Reel (TR)
13-AE0805BR-07200KLCT-ND - Cut Tape (CT)
13-AE0805BR-07200KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AE0805BR-07200KL
Description
RES 200K OHM 0.1% 1/4W 0805 AUTO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.12400£1.24
25£0.11040£2.76
50£0.09680£4.84
100£0.08690£8.69
250£0.07672£19.18
500£0.06652£33.26
1,000£0.05895£58.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04308£215.40
10,000£0.04113£411.30
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400