
AC2512JK-7W20RL | |
|---|---|
DigiKey Part Number | 13-AC2512JK-7W20RLTR-ND - Tape & Reel (TR) 13-AC2512JK-7W20RLCT-ND - Cut Tape (CT) 13-AC2512JK-7W20RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512JK-7W20RL |
Description | RES 20 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.14200 | £1.42 |
| 25 | £0.11600 | £2.90 |
| 50 | £0.10100 | £5.05 |
| 100 | £0.08910 | £8.91 |
| 250 | £0.07716 | £19.29 |
| 500 | £0.07024 | £35.12 |
| 1,000 | £0.06475 | £64.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05371 | £214.84 |
| 8,000 | £0.05110 | £408.80 |
| 12,000 | £0.04984 | £598.08 |
| 20,000 | £0.04846 | £969.20 |
| 28,000 | £0.04768 | £1,335.04 |
| 40,000 | £0.04693 | £1,877.20 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

