AC2512JK-07750RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 13,169
Unit Price: £0.19000
Datasheet

Similar


YAGEO
In Stock: 4,099
Unit Price: £0.22000
Datasheet

Similar


Vishay Dale
In Stock: 5,419
Unit Price: £0.21000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.56000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.10465
Datasheet

Similar


Panasonic Industry
In Stock: 3,498
Unit Price: £0.59000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £0.18674
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.21924
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 12,720
Unit Price: £0.19000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.05238
Datasheet
750 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512JK-07750RL

DigiKey Part Number
AC2512JK-07750RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2512JK-07750RL
Description
RES SMD 750 OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512JK-07750RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.05288£211.52
Manufacturers Standard Package
Unit Price without VAT:£0.05288
Unit Price with VAT:£0.06346