AC2512JK-076K8L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 5,645
Unit Price: £0.19000
Datasheet

Similar


YAGEO
In Stock: 8,382
Unit Price: £0.22000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1,445
Unit Price: £0.22000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.04205
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.18423
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.11281
Datasheet

Similar


Bourns Inc.
In Stock: 3,769
Unit Price: £0.41000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £0.18164
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £0.18848
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2,541
Unit Price: £0.70000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.03346
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.13740
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.08376
Datasheet
6.8 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512JK-076K8L

DigiKey Part Number
AC2512JK-076K8L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2512JK-076K8L
Description
RES SMD 6.8K OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512JK-076K8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.05337£213.48
Manufacturers Standard Package
Unit Price without VAT:£0.05337
Unit Price with VAT:£0.06404