
AC2512JK-07100KL | |
|---|---|
DigiKey Part Number | YAG4045TR-ND - Tape & Reel (TR) YAG4045CT-ND - Cut Tape (CT) YAG4045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512JK-07100KL |
Description | RES SMD 100K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512JK-07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.14000 | £1.40 |
| 25 | £0.11440 | £2.86 |
| 50 | £0.09960 | £4.98 |
| 100 | £0.08780 | £8.78 |
| 250 | £0.07600 | £19.00 |
| 500 | £0.06918 | £34.59 |
| 1,000 | £0.06377 | £63.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05288 | £211.52 |
| 8,000 | £0.05031 | £402.48 |
| 12,000 | £0.04906 | £588.72 |
| 20,000 | £0.04770 | £954.00 |
| 28,000 | £0.04692 | £1,313.76 |
| 40,000 | £0.04619 | £1,847.60 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

