820 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512FK-07820RL

DigiKey Part Number
YAG5623TR-ND - Tape & Reel (TR)
YAG5623CT-ND - Cut Tape (CT)
YAG5623DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512FK-07820RL
Description
RES SMD 820 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512FK-07820RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,601
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.16000£1.60
25£0.13160£3.29
50£0.11500£5.75
100£0.10200£10.20
250£0.08884£22.21
500£0.08126£40.63
1,000£0.07523£75.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.06285£251.40
8,000£0.05998£479.84
12,000£0.05859£703.08
20,000£0.05707£1,141.40
28,000£0.05621£1,573.88
40,000£0.05539£2,215.60
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800