
AC2512FK-073RL | |
|---|---|
DigiKey Part Number | YAG5133TR-ND - Tape & Reel (TR) YAG5133CT-ND - Cut Tape (CT) YAG5133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-073RL |
Description | RES 3 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-073RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.22100 | £2.21 |
| 25 | £0.18440 | £4.61 |
| 50 | £0.16340 | £8.17 |
| 100 | £0.14670 | £14.67 |
| 250 | £0.12988 | £32.47 |
| 500 | £0.12010 | £60.05 |
| 1,000 | £0.11234 | £112.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09553 | £382.12 |
| 8,000 | £0.09184 | £734.72 |
| 12,000 | £0.09004 | £1,080.48 |
| 20,000 | £0.08810 | £1,762.00 |
| 28,000 | £0.08698 | £2,435.44 |
| 40,000 | £0.08592 | £3,436.80 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

