
AC2512FK-0710KL | |
|---|---|
DigiKey Part Number | YAG5540TR-ND - Tape & Reel (TR) YAG5540CT-ND - Cut Tape (CT) YAG5540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0710KL |
Description | RES SMD 10K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.16000 | £1.60 |
| 25 | £0.13160 | £3.29 |
| 50 | £0.11500 | £5.75 |
| 100 | £0.10200 | £10.20 |
| 250 | £0.08884 | £22.21 |
| 500 | £0.08126 | £40.63 |
| 1,000 | £0.07523 | £75.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06285 | £251.40 |
| 8,000 | £0.05998 | £479.84 |
| 12,000 | £0.05859 | £703.08 |
| 20,000 | £0.05707 | £1,141.40 |
| 28,000 | £0.05621 | £1,573.88 |
| 40,000 | £0.05539 | £2,215.60 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

