AC1218JK-072R4L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.14146
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.11704
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.12986
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.08187
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.05073
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.08838
Datasheet
2.4 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1218JK-072R4L

DigiKey Part Number
AC1218JK-072R4L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC1218JK-072R4L
Description
RES SMD 2.4 OHM 1W 1812 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1218JK-072R4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04307£172.28
Manufacturers Standard Package
Unit Price without VAT:£0.04307
Unit Price with VAT:£0.05168