
AC1218FK-07301RL | |
|---|---|
DigiKey Part Number | 13-AC1218FK-07301RLTR-ND - Tape & Reel (TR) 13-AC1218FK-07301RLCT-ND - Cut Tape (CT) 13-AC1218FK-07301RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1218FK-07301RL |
Description | RES 301 OHM 1% 1W 1218 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.16200 | £1.62 |
| 25 | £0.13240 | £3.31 |
| 50 | £0.11600 | £5.80 |
| 100 | £0.10290 | £10.29 |
| 250 | £0.08972 | £22.43 |
| 500 | £0.08210 | £41.05 |
| 1,000 | £0.07605 | £76.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06360 | £254.40 |
| 8,000 | £0.06072 | £485.76 |
| 12,000 | £0.05932 | £711.84 |
| 20,000 | £0.05780 | £1,156.00 |
| 28,000 | £0.05693 | £1,594.04 |
| 40,000 | £0.05611 | £2,244.40 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

