
AC1218FK-07240RL | |
|---|---|
DigiKey Part Number | YAG3996TR-ND - Tape & Reel (TR) YAG3996CT-ND - Cut Tape (CT) YAG3996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1218FK-07240RL |
Description | RES SMD 240 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1218FK-07240RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.16300 | £1.63 |
| 25 | £0.13360 | £3.34 |
| 50 | £0.11720 | £5.86 |
| 100 | £0.10390 | £10.39 |
| 250 | £0.09056 | £22.64 |
| 500 | £0.08286 | £41.43 |
| 1,000 | £0.07676 | £76.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06419 | £256.76 |
| 8,000 | £0.06129 | £490.32 |
| 12,000 | £0.05987 | £718.44 |
| 20,000 | £0.05834 | £1,166.80 |
| 28,000 | £0.05746 | £1,608.88 |
| 40,000 | £0.05663 | £2,265.20 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

