Upgrade
Direct
Similar
Similar
Similar
Similar



AC1210KKX7R9BB224 | |
|---|---|
DigiKey Part Number | 311-3249-2-ND - Tape & Reel (TR) 311-3249-1-ND - Cut Tape (CT) 311-3249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210KKX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1210KKX7R9BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210KKX7R0BB224 | YAGEO | 378 | 311-3243-1-ND | £0.79000 | Upgrade |
| C1210C224K5RACAUTO | KEMET | 0 | 399-7047-1-ND | £0.30000 | Direct |
| C1210C224F5JACAUTO | KEMET | 0 | C1210C224F5JACAUTO-ND | £1.68641 | Similar |
| C1210C224G5JACAUTO | KEMET | 0 | C1210C224G5JACAUTO-ND | £0.53543 | Similar |
| C1210C224J5JACAUTO | KEMET | 0 | C1210C224J5JACAUTO-ND | £0.38917 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.63400 | £6.34 |
| 50 | £0.50040 | £25.02 |
| 100 | £0.45900 | £45.90 |
| 500 | £0.38916 | £194.58 |
| 1,000 | £0.36754 | £367.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.32459 | £973.77 |
| 6,000 | £0.31214 | £1,872.84 |
| 9,000 | £0.30590 | £2,753.10 |
| 15,000 | £0.29898 | £4,484.70 |
| 21,000 | £0.29493 | £6,193.53 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |



