


AC1210KKX7R0BB225 | |
|---|---|
DigiKey Part Number | 13-AC1210KKX7R0BB225TR-ND - Tape & Reel (TR) 13-AC1210KKX7R0BB225CT-ND - Cut Tape (CT) 13-AC1210KKX7R0BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210KKX7R0BB225 |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.26900 | £2.69 |
| 50 | £0.20280 | £10.14 |
| 100 | £0.18240 | £18.24 |
| 500 | £0.14816 | £74.08 |
| 1,000 | £0.13755 | £137.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.12270 | £245.40 |
| 4,000 | £0.11586 | £463.44 |
| 6,000 | £0.11244 | £674.64 |
| 10,000 | £0.10864 | £1,086.40 |
| 14,000 | £0.10642 | £1,489.88 |
| 20,000 | £0.10429 | £2,085.80 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

