
AC1210JR-7W100RL | |
|---|---|
DigiKey Part Number | 13-AC1210JR-7W100RLTR-ND - Tape & Reel (TR) 13-AC1210JR-7W100RLCT-ND - Cut Tape (CT) 13-AC1210JR-7W100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-7W100RL |
Description | RES 100 OHM 5% 1W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.07800 | £0.78 |
| 25 | £0.06160 | £1.54 |
| 50 | £0.05260 | £2.63 |
| 100 | £0.04520 | £4.52 |
| 250 | £0.03788 | £9.47 |
| 500 | £0.03364 | £16.82 |
| 1,000 | £0.03030 | £30.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02356 | £117.80 |
| 10,000 | £0.02209 | £220.90 |
| 15,000 | £0.02138 | £320.70 |
| 25,000 | £0.02061 | £515.25 |
| 35,000 | £0.02016 | £705.60 |
| 50,000 | £0.01974 | £987.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

