AC1210JR-073K3L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 708
Unit Price: £0.11000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.02852
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.02665
Datasheet

Similar


YAGEO
In Stock: 2,257
Unit Price: £0.11000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 10,797
Unit Price: £0.15000
Datasheet

Similar


Vishay Dale
In Stock: 24,929
Unit Price: £0.16000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.05380
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £0.22000
Datasheet

Similar


Panasonic Industry
In Stock: 2,093
Unit Price: £0.25000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £0.09498
Datasheet
3.3 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210JR-073K3L

DigiKey Part Number
13-AC1210JR-073K3LTR-ND - Tape & Reel (TR)
13-AC1210JR-073K3LCT-ND - Cut Tape (CT)
13-AC1210JR-073K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210JR-073K3L
Description
RES SMD 3.3K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210JR-073K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.07900£0.79
25£0.06200£1.55
50£0.05260£2.63
100£0.04540£4.54
250£0.03804£9.51
500£0.03382£16.91
1,000£0.03046£30.46
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02369£118.45
10,000£0.02222£222.20
15,000£0.02150£322.50
25,000£0.02073£518.25
35,000£0.02028£709.80
50,000£0.01986£993.00
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200