
AC1210JR-071K5L | |
|---|---|
DigiKey Part Number | 13-AC1210JR-071K5LTR-ND - Tape & Reel (TR) 13-AC1210JR-071K5LCT-ND - Cut Tape (CT) 13-AC1210JR-071K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-071K5L |
Description | RES SMD 1.5K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-071K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.07800 | £0.78 |
| 25 | £0.06120 | £1.53 |
| 50 | £0.05220 | £2.61 |
| 100 | £0.04500 | £4.50 |
| 250 | £0.03772 | £9.43 |
| 500 | £0.03350 | £16.75 |
| 1,000 | £0.03018 | £30.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02347 | £117.35 |
| 10,000 | £0.02201 | £220.10 |
| 15,000 | £0.02130 | £319.50 |
| 25,000 | £0.02053 | £513.25 |
| 35,000 | £0.02009 | £703.15 |
| 50,000 | £0.01968 | £984.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

