
AC1210JKNPOYBN102 | |
|---|---|
DigiKey Part Number | 311-3240-2-ND - Tape & Reel (TR) 311-3240-1-ND - Cut Tape (CT) 311-3240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JKNPOYBN102 |
Description | CAP CER 1000PF 250V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JKNPOYBN102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.49300 | £4.93 |
| 50 | £0.38340 | £19.17 |
| 100 | £0.34970 | £34.97 |
| 500 | £0.29286 | £146.43 |
| 1,000 | £0.27529 | £275.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24150 | £724.50 |
| 6,000 | £0.23138 | £1,388.28 |
| 9,000 | £0.22631 | £2,036.79 |
| 15,000 | £0.22069 | £3,310.35 |
| 21,000 | £0.21740 | £4,565.40 |
| 30,000 | £0.21424 | £6,427.20 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |

