Upgrade
Upgrade
Direct

AC1210JKNPO0BN102 | |
|---|---|
DigiKey Part Number | 311-3235-2-ND - Tape & Reel (TR) 311-3235-1-ND - Cut Tape (CT) 311-3235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JKNPO0BN102 |
Description | CAP CER 1000PF 100V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JKNPO0BN102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.47900 | £4.79 |
| 50 | £0.37240 | £18.62 |
| 100 | £0.33950 | £33.95 |
| 500 | £0.28396 | £141.98 |
| 1,000 | £0.26678 | £266.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23387 | £701.61 |
| 6,000 | £0.22397 | £1,343.82 |
| 9,000 | £0.21901 | £1,971.09 |
| 15,000 | £0.21352 | £3,202.80 |
| 21,000 | £0.21031 | £4,416.51 |
| 30,000 | £0.20722 | £6,216.60 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |



