
AC1210FR-7W100KL | |
|---|---|
DigiKey Part Number | 13-AC1210FR-7W100KLTR-ND - Tape & Reel (TR) 13-AC1210FR-7W100KLCT-ND - Cut Tape (CT) 13-AC1210FR-7W100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-7W100KL |
Description | RES 100K OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-7W100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08200 | £0.82 |
| 25 | £0.06480 | £1.62 |
| 50 | £0.05500 | £2.75 |
| 100 | £0.04750 | £4.75 |
| 250 | £0.03992 | £9.98 |
| 500 | £0.03554 | £17.77 |
| 1,000 | £0.03207 | £32.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02503 | £125.15 |
| 10,000 | £0.02350 | £235.00 |
| 15,000 | £0.02276 | £341.40 |
| 25,000 | £0.02196 | £549.00 |
| 35,000 | £0.02150 | £752.50 |
| 50,000 | £0.02106 | £1,053.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

