AC1210FR-077K87L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.01491
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.02835
Datasheet

Upgrade


Vishay Dale
In Stock: 4,426
Unit Price: £0.16000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.05380
Datasheet

Upgrade


Panasonic Industry
In Stock: 21,557
Unit Price: £0.23000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £0.09498
Datasheet
7.87 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-077K87L

DigiKey Part Number
AC1210FR-077K87L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC1210FR-077K87L
Description
RES SMD 7.87K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.87 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-077K87L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02742£137.10
Manufacturers Standard Package
Unit Price without VAT:£0.02742
Unit Price with VAT:£0.03290