
AC1210FR-0745R3L | |
|---|---|
DigiKey Part Number | YAG5465TR-ND - Tape & Reel (TR) YAG5465CT-ND - Cut Tape (CT) YAG5465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-0745R3L |
Description | RES SMD 45.3 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-0745R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.08700 | £0.87 |
| 25 | £0.06880 | £1.72 |
| 50 | £0.05860 | £2.93 |
| 100 | £0.05080 | £5.08 |
| 250 | £0.04284 | £10.71 |
| 500 | £0.03826 | £19.13 |
| 1,000 | £0.03461 | £34.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02717 | £135.85 |
| 10,000 | £0.02557 | £255.70 |
| 15,000 | £0.02479 | £371.85 |
| 25,000 | £0.02395 | £598.75 |
| 35,000 | £0.02347 | £821.45 |
| 50,000 | £0.02301 | £1,150.50 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

