
AC1210FR-071R3L | |
|---|---|
DigiKey Part Number | 13-AC1210FR-071R3LTR-ND - Tape & Reel (TR) 13-AC1210FR-071R3LCT-ND - Cut Tape (CT) 13-AC1210FR-071R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-071R3L |
Description | RES 1.3 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.09600 | £0.96 |
| 25 | £0.07760 | £1.94 |
| 50 | £0.06640 | £3.32 |
| 100 | £0.05770 | £5.77 |
| 250 | £0.04892 | £12.23 |
| 500 | £0.04386 | £21.93 |
| 1,000 | £0.03986 | £39.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03156 | £157.80 |
| 10,000 | £0.02980 | £298.00 |
| 15,000 | £0.02894 | £434.10 |
| 25,000 | £0.02801 | £700.25 |
| 35,000 | £0.02748 | £961.80 |
| 50,000 | £0.02698 | £1,349.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

