


AC1206KKX7RZBB472 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7RZBB472TR-ND - Tape & Reel (TR) 13-AC1206KKX7RZBB472CT-ND - Cut Tape (CT) 13-AC1206KKX7RZBB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7RZBB472 |
Description | CAP CER 4700PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KKX7RZBB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15000 | £1.50 |
| 50 | £0.11000 | £5.50 |
| 100 | £0.09760 | £9.76 |
| 500 | £0.07678 | £38.39 |
| 1,000 | £0.07036 | £70.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05946 | £178.38 |
| 6,000 | £0.05576 | £334.56 |
| 9,000 | £0.05391 | £485.19 |
| 15,000 | £0.05186 | £777.90 |
| 21,000 | £0.05067 | £1,064.07 |
| 30,000 | £0.04952 | £1,485.60 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

