


AC1206KKX7R9BB684 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7R9BB684TR-ND - Tape & Reel (TR) 13-AC1206KKX7R9BB684CT-ND - Cut Tape (CT) 13-AC1206KKX7R9BB684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R9BB684 |
Description | CAP CER 0.68UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.49900 | £4.99 |
| 50 | £0.38860 | £19.43 |
| 100 | £0.35450 | £35.45 |
| 500 | £0.29708 | £148.54 |
| 1,000 | £0.27932 | £279.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.25210 | £504.20 |
| 4,000 | £0.24064 | £962.56 |
| 6,000 | £0.23490 | £1,409.40 |
| 10,000 | £0.22853 | £2,285.30 |
| 14,000 | £0.22481 | £3,147.34 |
| 20,000 | £0.22123 | £4,424.60 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

