Direct



AC1206KKX7R9BB154 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7R9BB154TR-ND - Tape & Reel (TR) 13-AC1206KKX7R9BB154CT-ND - Cut Tape (CT) 13-AC1206KKX7R9BB154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R9BB154 |
Description | CAP CER 0.15UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.16600 | £1.66 |
| 50 | £0.12220 | £6.11 |
| 100 | £0.10880 | £10.88 |
| 500 | £0.08604 | £43.02 |
| 1,000 | £0.07902 | £79.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06702 | £201.06 |
| 6,000 | £0.06299 | £377.94 |
| 9,000 | £0.06097 | £548.73 |
| 15,000 | £0.05873 | £880.95 |
| 21,000 | £0.05742 | £1,205.82 |
| 30,000 | £0.05616 | £1,684.80 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |


