
AC1206JRNPOYBN101 | |
|---|---|
DigiKey Part Number | 311-3215-2-ND - Tape & Reel (TR) 311-3215-1-ND - Cut Tape (CT) 311-3215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JRNPOYBN101 |
Description | CAP CER 100PF 250V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JRNPOYBN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.17900 | £1.79 |
| 50 | £0.13260 | £6.63 |
| 100 | £0.11820 | £11.82 |
| 500 | £0.09392 | £46.96 |
| 1,000 | £0.08640 | £86.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07155 | £286.20 |
| 8,000 | £0.06756 | £540.48 |
| 12,000 | £0.06557 | £786.84 |
| 20,000 | £0.06335 | £1,267.00 |
| 28,000 | £0.06206 | £1,737.68 |
| 40,000 | £0.06082 | £2,432.80 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

