
AC1206JRNPO9BN221 | |
|---|---|
DigiKey Part Number | 311-3204-2-ND - Tape & Reel (TR) 311-3204-1-ND - Cut Tape (CT) 311-3204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JRNPO9BN221 |
Description | CAP CER 220PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JRNPO9BN221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12500 | £1.25 |
| 50 | £0.09060 | £4.53 |
| 100 | £0.08010 | £8.01 |
| 500 | £0.06238 | £31.19 |
| 1,000 | £0.05691 | £56.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04640 | £185.60 |
| 8,000 | £0.04350 | £348.00 |
| 12,000 | £0.04205 | £504.60 |
| 20,000 | £0.04044 | £808.80 |
| 28,000 | £0.03950 | £1,106.00 |
| 40,000 | £0.03860 | £1,544.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

